
Adjustable negative voltage regulator, featuring a 1.5A maximum output current and an adjustable output voltage range from -1.2V to -37V. This through-hole mounted component operates within a -25°C to 150°C temperature range, with a maximum input voltage of -40V. The device is housed in a TO-220-3 package and offers a 3V dropout voltage.
Texas Instruments LM237KC technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 3V |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -37V |
| Max Supply Voltage | -40V |
| Min Supply Voltage | -4.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM237 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM237KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
