Quad differential comparator IC, featuring 4 independent comparator channels. Operates with a wide supply voltage range from 1V to 30V, with a maximum dual supply voltage of 15V. Offers a low input bias current of 250nA and an input offset voltage of 3mV. Designed for industrial applications with an operating temperature range of -25°C to 85°C. Surface mountable in a 14-SOIC package, this component boasts a fast response time of 0.3µs and TTL output.
Texas Instruments LM239ADRE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM239A |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM239ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
