Texas Instruments LM239AJ technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.19W |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM239AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.