
Quad differential comparator IC featuring 4 independent channels, a 0.3µs response time, and 6mA output current per channel. Operates with a dual supply voltage range of 1V to 18V and a single supply voltage range of 2V to 36V. Boasts a maximum supply current of 2mA and a voltage gain of 106.02dB. Packaged in a 14-SOIC surface mount format, this lead-free and RoHS compliant component is rated for operation from -40°C to 125°C.
Texas Instruments LM239AMDREP technical specifications.
| Package/Case | SOIC |
| Input Bias Current | -250nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM239A-EP |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM239AMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
