
Quad differential comparator IC, featuring 4 independent channels and TTL output. Operates with a dual supply voltage range of 1V to 15V or a single supply from 2V to 30V. Offers a maximum supply current of 800µA and an output current of 20mA. Key specifications include 250nA input bias current, 2mV input offset voltage, and a fast 0.7µs response time. Packaged in a 14-SOIC surface mount configuration, this component is RoHS compliant and suitable for commercial grade operation between -25°C and 85°C.
Texas Instruments LM239DRG3 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | Yes |
| Series | LM239 |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM239DRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
