
Quad comparator IC featuring low power consumption and low offset voltage. This general-purpose specialty logic component offers four independent comparator channels with TTL output. Key specifications include a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. Operating across a temperature range of -25°C to 85°C, it boasts a typical input bias current of 250nA and a response time of 1.3µs. The through-hole mount CDIP package facilitates easy integration.
Texas Instruments LM239J technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.19W |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM239J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
