
The LM2409T is an audio amplifier from Texas Instruments, packaged in a TO-220-11 through-hole package. It operates over a temperature range of -20°C to 115°C. The device has an operating supply current of 8mA and is not RoHS compliant. The LM2409T is available in a package quantity of 20, packaged in rail/Tube. It contains lead and is not lead-free.
Texas Instruments LM2409T technical specifications.
| Package/Case | TO-220-11 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2409T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
