Texas Instruments LM2413T/NOPB technical specifications.
| Number of Terminals | 11 |
| Terminal Position | SINGLE |
| Supply Current-Max | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2413T/NOPB to view detailed technical specifications.
No datasheet is available for this part.