
The LM2422TE/NOPB is a TO-220-11 packaged audio amplifier from Texas Instruments with a maximum operating temperature of 110°C. It has a current rating of 54mA and an operating supply current of 45mA. The device is RoHS compliant and lead free. It can be mounted through a hole and is available in a rail/tube packaging quantity of 20. The LM2422TE/NOPB operates at a maximum supply voltage of 230V.
Texas Instruments LM2422TE/NOPB technical specifications.
| Package/Case | TO-220-11 |
| Current Rating | 54mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Mount | Through Hole |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 230V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2422TE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.