The LM2423TE/NOPB is a TO-220-11 packaged audio amplifier from Texas Instruments. It has a current rating of 28mA and an operating supply current of 21mA. This lead-free device is RoHS compliant and suitable for through-hole mounting. The amplifier is available in a package quantity of 20, packaged in rail/Tube form.
Texas Instruments LM2423TE/NOPB technical specifications.
| Package/Case | TO-220-11 |
| Current Rating | 28mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Supply Current | 21mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2423TE/NOPB to view detailed technical specifications.
No datasheet is available for this part.