
Texas Instruments LM2426TE/NOPB technical specifications.
| Package/Case | TO-220-11 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Supply Current | 28mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2426TE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
