Texas Instruments LM2429TE/NOPB technical specifications.
| Package/Case | TO-220 |
| Max Supply Voltage | 180V |
| Min Supply Voltage | 130V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2429TE/NOPB to view detailed technical specifications.
No datasheet is available for this part.