
Texas Instruments LM2437T/NOPB technical specifications.
| Package/Case | TO-220-9 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 34.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2437T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
