
Texas Instruments LM2439T/NOPB technical specifications.
| Package/Case | TO-220-9 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 60V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2439T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
