
Texas Instruments LM2445TA technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 60V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2445TA to view detailed technical specifications.
No datasheet is available for this part.
