
The LM2469TA/NOPB is a driver IC from Texas Instruments, packaged in a TO-220-9 case and available in rail or tube packaging. It operates over a temperature range of -20°C to 100°C and has a maximum supply voltage of 85V. The device is RoHS compliant and draws an operating supply current of 8mA. It is designed for through-hole mounting.
Texas Instruments LM2469TA/NOPB technical specifications.
| Package/Case | TO-220-9 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 60V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2469TA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
