
The LM2476TB/NOPB is a 3-channel audio amplifier from Texas Instruments. It operates over a supply voltage range of 60V to 85V and is packaged in a TO-247 case. The device can withstand temperatures between -20°C and 100°C. It is available in a rail/tube packaging configuration with 24 units per package. The LM2476TB/NOPB is RoHS compliant and does not offer radiation hardening. It can be mounted using surface mount or through hole techniques.
Texas Instruments LM2476TB/NOPB technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 60V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 3 |
| Operating Supply Current | 34mA |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2476TB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.