Texas Instruments LM2479NA/NOPB technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2479NA/NOPB to view detailed technical specifications.
No datasheet is available for this part.