The LM2483NA from Texas Instruments is a commercial temperature dual function IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 14-pin DIP package with a width of 7.62mm and a length of 19.18mm. The IC has a maximum supply voltage of 180V and a minimum supply voltage of 130V. It is designed for commercial temperature applications and is available in a 14-pin DIP package.
Texas Instruments LM2483NA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 180 |
| Supply Voltage-Min (Vsup) | 130 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2483NA to view detailed technical specifications.
No datasheet is available for this part.