
Texas Instruments LM25007SDX technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM25007 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25007SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
