
The LM25010 is an adjustable DC/DC controller with a maximum output current of 1A and a maximum output voltage of 37V. It operates over a wide input voltage range of 6V to 42V and is suitable for use in temperatures from -40°C to 125°C. This device is RoHS compliant and is available in a lead-free HTSSOP-14 package, packaged in tape and reel quantities of 2500. The quiescent current is 645uA.
Texas Instruments LM25010MHX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 645uA |
| RoHS Compliant | Yes |
| Series | LM25010 |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25010MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
