
The LM25010SD/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1A and a maximum output voltage of 37V. It is available in a WSON-10 package and is suitable for use in a variety of applications.
Texas Instruments LM25010SD/NOPB technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Quiescent Current | 645uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25010SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
