
Constant On-Time Non-Synchronous Buck Regulator, featuring a wide 6V to 42V input voltage range and a 1A maximum output current. This surface-mount device offers adjustable output voltage from 2.5V to 37V with a maximum output current of 1A. Achieving up to 95% efficiency, it operates within a -40°C to 125°C temperature range. The regulator is RoHS compliant and packaged on tape and reel.
Texas Instruments LM25010SDX/NOPB technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 645uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25010SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
