Texas Instruments LM25017SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25017 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25017SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.