Texas Instruments LM25037EVAL technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25037EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.