
Texas Instruments LM25037MT technical specifications.
| Package/Case | TSSOP |
| Frequency | 200kHz |
| Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Power | 50W |
| Output Voltage | 9.75V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM25037MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
