
Dual-mode PWM controller with alternating outputs, featuring a 1.2A output current and 50W output power. Operates from an 8V to 14V supply voltage with a minimum operating temperature of -40°C and a maximum of 125°C. Offers a duty cycle up to 96% and a frequency range up to 578kHz. This surface mount component is housed in a 16-TSSOP package and is RoHS compliant.
Texas Instruments LM25037MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 88% |
| Fall Time | 18ns |
| Frequency | 178kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Frequency | 578kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 45uA |
| Output Current | 1.2A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25037MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
