
Resonant controllers featuring current/voltage mode PWM control, supporting flyback and forward topologies with two PWM outputs. Delivering 1200 mA output current, this component operates within an 8 V to 14 V supply voltage range and across a -40 °C to 125 °C temperature spectrum. Housed in a 16-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, it offers a 0.65 mm pin pitch and surface-mount capability.
Texas Instruments LM25037QMTX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Control Method | Current/Voltage Mode PWM Controller |
| Type | Resonant Controllers |
| Topology | Flyback|Forward |
| Number of PWM Outputs | 2 |
| Output Current | 1200mA |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 14V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Fall Time | 18ns |
| On/Off Pin | No |
| Synchronous Pin | No |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM25037QMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.