
Texas Instruments LM25066APSQE technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 18.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM25066APSQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
