The LM25066APSQE/NOPB is a 17V hot swap controller from Texas Instruments, featuring PMBus communication. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This surface-mount device has a maximum supply voltage of 17V and a minimum supply voltage of 2.9V, with an operating supply current of 5.8mA. The LM25066APSQE/NOPB is available in a QFN package, packaged on a tape and reel.
Texas Instruments LM25066APSQE/NOPB technical specifications.
| Features | PMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.8mA |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25066APSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.