
The LM25066A is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.9V and 17V and has an operating supply current of 5.8mA. The device is RoHS compliant and available in a package quantity of 4500 units per reel. It is a lead-free device and does not have radiation hardening. The LM25066A is a single output device with a maximum output voltage of 17V.
Texas Instruments LM25066APSQX/NOPB technical specifications.
| Features | PMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.8mA |
| Output Voltage | 17V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25066A |
| Supply Current | 5.8mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25066APSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.