
Texas Instruments LM25066IAPSQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5.8mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM25066IA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25066IAPSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.