Texas Instruments LM25066IPSQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM25066I |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25066IPSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.