The LM25066PSQE/NOPB is a surface mount power management IC from Texas Instruments. It features PMBus and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 17V. It draws an operating supply current of 5.8mA at 12V. The IC is packaged in a tape and reel format with 250 units per package.
Texas Instruments LM25066PSQE/NOPB technical specifications.
| Features | PMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM25066 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25066PSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
