
Texas Instruments LM25066PSQX/NOPB technical specifications.
| Features | PMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5.8mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25066 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25066PSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.