
1-Channel Hot Swap Controller for positive voltage applications. Features auto-retry functionality and operates with a maximum supply voltage of 17V, from a minimum of 2.9V. This surface mount component is housed in a 10-pin VSSOP package, measuring 3mm in length and depth. Operating temperature range is -40°C to 85°C, with a typical supply current of 1.6mA. Supplied on tape and reel, this RoHS compliant device is ideal for power management solutions.
Texas Instruments LM25069PMM-2/NOPB technical specifications.
| Package/Case | VSSOP |
| Depth | 3mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25069PMM-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
