
Texas Instruments LM2506GR/NOPB technical specifications.
| Package/Case | VFBGA |
| Data Rate | 320Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.74V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Inputs | 22 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM2506 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2506GR/NOPB to view detailed technical specifications.
No datasheet is available for this part.
