
The LM25085MMX/NOPB is a DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum operating frequency of 1MHz and a maximum output current of 1.75A. The device is packaged in a VSSOP-8 package and is RoHS compliant. It is designed for surface mount applications and is suitable for use in a variety of power management applications.
Texas Instruments LM25085MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 1.75A |
| Output Voltage | 42V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25085MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.