
The LM25085 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 42V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a quiescent current of 1.25mA. It is available in a lead-free MSOP package and is suitable for use in applications with a duty cycle of up to 100%. The LM25085 is a single-output device with an output voltage of 42V and an output current of 1.75A.
Texas Instruments LM25085MY/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 1.75A |
| Output Voltage | 42V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.25mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25085MY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
