Automotive Grade DC/DC Buck Controller featuring Constant On-Time regulation. Operates with a wide input voltage range of 4.5V to 42V, supporting a maximum output voltage of 42V. Delivers up to 10A maximum output current with a typical output current of 1.75A. Features a 1MHz maximum switching frequency and 100% maximum duty cycle. Packaged in a lead-free, surface-mount MSOP for efficient integration.
Texas Instruments LM25085QMYE/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 42V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 1.75A |
| Output Voltage | 42V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25085QMYE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
