High-performance DC/DC buck controller featuring a wide 4.5V to 42V input voltage range. This current-mode, non-synchronous controller supports a single positive output up to 40V and 10A. Operates with a maximum switching frequency of 1MHz and a high 97% duty cycle. Packaged in a 16-pin HTSSOP for surface mounting, it offers clock synchronization and a low quiescent current of 3.2mA. Suitable for demanding applications with an operating temperature range of -40°C to 125°C.
Texas Instruments LM25088MHX-2/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 97% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25088MHX-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.