
Texas Instruments LM25115AMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 30V |
| Output Current | 2.5A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM25115A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25115AMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
