
The LM25115 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a lead-free, RoHS compliant device with a surface mount package. The LM25115 operates at a maximum supply voltage of 42V and has an output current of 20A, with an output power of 300W. It is available in a TSSOP package with a quantity of 92 per rail/tube packaging.
Texas Instruments LM25115MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 42V |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LM25115 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25115MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.