
The LM25115 is a 13.5V 20A 300W DC-DC converter with a TSSOP package and surface mount design. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum operating supply voltage of 42V and an operating supply current of 4mA. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments LM25115MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 42V |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM25115 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25115MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
