
Texas Instruments LM25117QPSQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | LM25117-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25117QPSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
