
Wide input voltage DC/DC controller, operating from 3V to 42V, features current mode control for efficient power conversion. This non-synchronous buck-boost controller supports a single positive output up to 38V and 3.5A output current. With a maximum switching frequency of 575kHz and a 75% maximum duty cycle, it offers flexible power management. The device is housed in a 20-pin HTSSOP package for surface mounting and operates across a temperature range of -40°C to 125°C. Clock synchronization is supported, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM25118MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25118MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 38V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25118MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
