
Automotive-grade, non-synchronous buck-boost controller with a wide 3-42V input voltage range. Features a 575kHz switching frequency, 4A output current capability, and adjustable output voltage up to 38V. Operates with a maximum duty cycle of 75% and a fall time of 14ns. This surface-mount device is housed in an HTSSOP package, offering clock synchronization and a non-isolated configuration. Designed for operation between -40°C and 125°C, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments LM25118Q1MHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25118Q1MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Fall Time | 14ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25118Q1MHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
