
Texas Instruments LM2512ASM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Bits | 18 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2512ASM to view detailed technical specifications.
No datasheet is available for this part.