
Texas Instruments LM2512ASM/NOPB technical specifications.
| Package/Case | TFBGA |
| Data Rate | 468Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Inputs | 28 |
| Number of Outputs | 3 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2512ASM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
