
PWM controller with a maximum input voltage of 40V and a maximum output current of 200mA. Features a switching frequency up to 550kHz and a duty cycle of 49%. Operates within a temperature range of -40°C to 125°C. Packaged in a 16-PDIP through-hole mount. Supports Flyback and Push-Pull topologies.
Texas Instruments LM2524DN/NOPB technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Frequency | 250kHz |
| Height | 0.38mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Frequency | 550kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 60V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Output Current | 200mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2524D |
| Termination | Through Hole |
| Topology | Flyback, Push-Pull |
| Weight | 0.057419oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2524DN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
